



RR50G122MDN1 | |
|---|---|
DigiKey Part Number | 493-3694-ND |
Manufacturer | |
Manufacturer Product Number | RR50G122MDN1 |
Description | CAP ALUM POLY 1200UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR50G122MDN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 722 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.22 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,35020 € | 17,51 € |
| 100 | 0,31400 € | 31,40 € |
| 500 | 0,25166 € | 125,83 € |
| 1.600 | 0,22061 € | 352,98 € |
| 3.200 | 0,20620 € | 659,84 € |
| 6.400 | 0,19423 € | 1.243,07 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

