



RPS1J330MCN1GS | |
|---|---|
DigiKey Part Number | 493-6654-2-ND - Tape & Reel (TR) 493-6654-1-ND - Cut Tape (CT) 493-6654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1J330MCN1GS |
Description | CAP ALUM POLY 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1J330MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,98300 € | 19,83 € |
| 50 | 1,58180 € | 79,09 € |
| 100 | 1,45530 € | 145,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05946 € | 529,73 € |
| 1.000 | 0,99867 € | 998,67 € |
| 1.500 | 0,96800 € | 1.452,00 € |
| 2.500 | 0,93384 € | 2.334,60 € |
| 3.500 | 0,91376 € | 3.198,16 € |
| 5.000 | 0,89437 € | 4.471,85 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

