



RPS1J120MCN1GS | |
|---|---|
DigiKey Part Number | 493-6652-2-ND - Tape & Reel (TR) 493-6652-1-ND - Cut Tape (CT) 493-6652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1J120MCN1GS |
Description | CAP ALUM POLY 12UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1J120MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,34200 € | 13,42 € |
| 50 | 1,05420 € | 52,71 € |
| 100 | 0,96330 € | 96,33 € |
| 500 | 0,80694 € | 403,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75775 € | 757,75 € |
| 2.000 | 0,71688 € | 1.433,76 € |
| 3.000 | 0,69627 € | 2.088,81 € |
| 5.000 | 0,67330 € | 3.366,50 € |
| 7.000 | 0,65981 € | 4.618,67 € |
| 10.000 | 0,64678 € | 6.467,80 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

