



RPS1H120MCN1GS | |
|---|---|
DigiKey Part Number | 493-6647-2-ND - Tape & Reel (TR) 493-6647-1-ND - Cut Tape (CT) 493-6647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1H120MCN1GS |
Description | CAP ALUM POLY 12UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1H120MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 12 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02700 € | 10,27 € |
| 50 | 0,79760 € | 39,88 € |
| 100 | 0,72530 € | 72,53 € |
| 500 | 0,60084 € | 300,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56166 € | 561,66 € |
| 2.000 | 0,52911 € | 1.058,22 € |
| 3.000 | 0,51269 € | 1.538,07 € |
| 5.000 | 0,49440 € | 2.472,00 € |
| 7.000 | 0,48365 € | 3.385,55 € |
| 10.000 | 0,47326 € | 4.732,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

