RPS1E391MCN1GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 5.276
Unit Price: 4,27000 €
Datasheet
Doctor Capacitor Episode Three: Failure Modes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RPS1E391MCN1GS

DigiKey Part Number
493-16412-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPS1E391MCN1GS
Description
CAP ALUM POLY 390UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1E391MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
390 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCV1E391MCL2GSNichicon5.276493-4544-1-ND4,27000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,33063 €532,25 €
Manufacturers Standard Package
Unit Price without VAT:1,33063 €
Unit Price with VAT:1,58345 €