



RPS1C560MCN1GS | |
|---|---|
DigiKey Part Number | 493-3850-2-ND - Tape & Reel (TR) 493-3850-1-ND - Cut Tape (CT) 493-3850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1C560MCN1GS |
Description | CAP ALUM POLY 56UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1C560MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,82300 € | 8,23 € |
| 50 | 0,63340 € | 31,67 € |
| 100 | 0,57350 € | 57,35 € |
| 500 | 0,47042 € | 235,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43795 € | 437,95 € |
| 2.000 | 0,41098 € | 821,96 € |
| 3.000 | 0,39737 € | 1.192,11 € |
| 5.000 | 0,38220 € | 1.911,00 € |
| 7.000 | 0,37329 € | 2.613,03 € |
| 10.000 | 0,36468 € | 3.646,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

