
RPS1C122MCN1GS | |
|---|---|
DigiKey Part Number | RPS1C122MCN1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPS1C122MCN1GS |
Description | CAP ALUM POLY 1200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,36918 € | 547,67 € |
| Unit Price without VAT: | 1,36918 € |
|---|---|
| Unit Price with VAT: | 1,62932 € |

