



RPS1C101MCN1GS | |
|---|---|
DigiKey Part Number | 493-3852-2-ND - Tape & Reel (TR) 493-3852-1-ND - Cut Tape (CT) 493-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1C101MCN1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1C101MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1C101MCL1GS | Nichicon | 777 | 493-13413-1-ND | 1,41000 € | Similar |
| PCJ1C101MCL4GS | Nichicon | 927 | 493-14058-1-ND | 1,46000 € | Similar |
| PCV1C101MCL1GS | Nichicon | 5.643 | 493-4363-1-ND | 1,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,88900 € | 8,89 € |
| 50 | 0,68700 € | 34,35 € |
| 100 | 0,62310 € | 62,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51312 € | 256,56 € |
| 1.000 | 0,47847 € | 478,47 € |
| 1.500 | 0,46099 € | 691,49 € |
| 2.500 | 0,44150 € | 1.103,75 € |
| 3.500 | 0,43004 € | 1.505,14 € |
| 5.000 | 0,41898 € | 2.094,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


