560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RPS1A561MCN1GS

DigiKey Part Number
493-3847-2-ND - Tape & Reel (TR)
493-3847-1-ND - Cut Tape (CT)
493-3847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1A561MCN1GS
Description
CAP ALUM POLY 560UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1A561MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
5.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,58793 €235,17 €
8000,54765 €438,12 €
1.2000,52735 €632,82 €
2.0000,50471 €1.009,42 €
2.8000,49139 €1.375,89 €
4.0000,47854 €1.914,16 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,98600 €9,86 €
500,76460 €38,23 €
1000,69460 €69,46 €
Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,95000 €9,50 €
500,73660 €36,83 €
1000,66910 €66,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €