120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RPS1A121MCN1GS

DigiKey Part Number
493-3844-2-ND - Tape & Reel (TR)
493-3844-1-ND - Cut Tape (CT)
493-3844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1A121MCN1GS
Description
CAP ALUM POLY 120UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1A121MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,65700 €6,57 €
500,50180 €25,09 €
1000,45240 €45,24 €
5000,36758 €183,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34084 €340,84 €
2.0000,31862 €637,24 €
3.0000,30741 €922,23 €
5.0000,29491 €1.474,55 €
7.0000,28757 €2.012,99 €
10.0000,28047 €2.804,70 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €