



RPS0J331MCN1GS | |
|---|---|
DigiKey Part Number | 493-3836-2-ND - Tape & Reel (TR) 493-3836-1-ND - Cut Tape (CT) 493-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0J331MCN1GS |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0J331MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,62900 € | 31,45 € |
| 100 | 0,56960 € | 56,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46712 € | 233,56 € |
| 1.000 | 0,43483 € | 434,83 € |
| 1.500 | 0,41854 € | 627,81 € |
| 2.500 | 0,40038 € | 1.000,95 € |
| 3.500 | 0,38970 € | 1.363,95 € |
| 5.000 | 0,37939 € | 1.896,95 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

