



RPS0G221MCN1GS | |
|---|---|
DigiKey Part Number | 493-3827-2-ND - Tape & Reel (TR) 493-3827-1-ND - Cut Tape (CT) 493-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0G221MCN1GS |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0G221MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,47120 € | 23,56 € |
| 100 | 0,42450 € | 42,45 € |
| 500 | 0,34398 € | 171,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31861 € | 318,61 € |
| 2.000 | 0,29753 € | 595,06 € |
| 3.000 | 0,28689 € | 860,67 € |
| 5.000 | 0,27503 € | 1.375,15 € |
| 7.000 | 0,26805 € | 1.876,35 € |
| 10.000 | 0,26132 € | 2.613,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



