



RPS0G221MCN1GS | |
|---|---|
DigiKey Part Number | 493-3827-2-ND - Tape & Reel (TR) 493-3827-1-ND - Cut Tape (CT) 493-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0G221MCN1GS |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0G221MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59900 € | 5,99 € |
| 50 | 0,45560 € | 22,78 € |
| 100 | 0,41040 € | 41,04 € |
| 500 | 0,33256 € | 166,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29787 € | 297,87 € |
| 2.000 | 0,27801 € | 556,02 € |
| 3.000 | 0,26799 € | 803,97 € |
| 5.000 | 0,25682 € | 1.284,10 € |
| 7.000 | 0,25025 € | 1.751,75 € |
| 10.000 | 0,24391 € | 2.439,10 € |
| 12.000 | 0,24089 € | 2.890,68 € |
| 24.000 | 0,23069 € | 5.536,56 € |
| 25.000 | 0,23015 € | 5.753,75 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

