



RNU1E331MDN1PH | |
|---|---|
DigiKey Part Number | 493-6635-1-ND - Cut Tape (CT) 493-6635-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1E331MDN1PH |
Description | CAP ALUM POLY 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E331MDN1PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97800 € | 19,78 € |
| 50 | 1,57760 € | 78,88 € |
| 100 | 1,45130 € | 145,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23426 € | 617,13 € |
| 1.000 | 1,16598 € | 1.165,98 € |
| 1.500 | 1,13154 € | 1.697,31 € |
| 2.500 | 1,09317 € | 2.732,92 € |
| 3.500 | 1,07062 € | 3.747,17 € |
| 5.000 | 1,04885 € | 5.244,25 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

