RNU1C101MDSASQPX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,24526 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,24214 €
Datasheet
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RNU1C101MDSASQPX

DigiKey Part Number
RNU1C101MDSASPX-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNU1C101MDSASQPX
Description
CAP ALUM POLY 100UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU1C101MDSASQPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
282 mA @ 120 Hz
Ripple Current @ High Frequency
2.82 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,24214 €484,28 €
Manufacturers Standard Package
Unit Price without VAT:0,24214 €
Unit Price with VAT:0,28815 €