



RNU1C101MDSASQ | |
|---|---|
DigiKey Part Number | 493-14795-ND |
Manufacturer | |
Manufacturer Product Number | RNU1C101MDSASQ |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1C101MDSASQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 282 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.82 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,44760 € | 22,38 € |
| 100 | 0,40280 € | 40,28 € |
| 500 | 0,32566 € | 162,83 € |
| 1.000 | 0,30136 € | 301,36 € |
| 3.200 | 0,26945 € | 862,24 € |
| 6.400 | 0,25466 € | 1.629,82 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

