RNU1C101MDS1JX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RNU1C101MDS1JX
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RNU1C101MDS1JX

DigiKey Part Number
493-7363-1-ND - Cut Tape (CT)
493-7363-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNU1C101MDS1JX
Description
CAP ALUM POLY 100UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU1C101MDS1JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
282 mA @ 120 Hz
Ripple Current @ High Frequency
2.82 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,44500 €4,45 €
500,34260 €17,13 €
1000,30710 €30,71 €
5000,24592 €122,96 €
1.0000,22663 €226,63 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,21060 €421,20 €
4.0000,19727 €789,08 €
6.0000,19001 €1.140,06 €
10.0000,18068 €1.806,80 €
14.0000,17865 €2.501,10 €
20.0000,17440 €3.488,00 €
24.0000,17237 €4.136,88 €
48.0000,16748 €8.039,04 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €