FPCAP NS SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPCAP NS SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNS1A101MDN1KX

DigiKey Part Number
493-7358-1-ND - Cut Tape (CT)
493-7358-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNS1A101MDN1KX
Description
CAP ALUM POLY 100UF 20% 10V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum - Polymer Capacitors Radial, Can 21mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNS1A101MDN1KX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,52000 €5,20 €
500,40280 €20,14 €
1000,36210 €36,21 €
5000,29194 €145,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,26980 €269,80 €
2.0000,25142 €502,84 €
3.0000,24214 €726,42 €
5.0000,23180 €1.159,00 €
7.0000,22572 €1.580,04 €
10.0000,21720 €2.172,00 €
12.0000,21688 €2.602,56 €
24.0000,20761 €4.982,64 €
25.0000,20710 €5.177,50 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €