



RNS0J331MDN1PH | |
|---|---|
DigiKey Part Number | 493-14221-1-ND - Cut Tape (CT) 493-14221-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS0J331MDN1PH |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS0J331MDN1PH Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56400 € | 5,64 € |
| 50 | 0,42820 € | 21,41 € |
| 100 | 0,38520 € | 38,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31108 € | 155,54 € |
| 1.000 | 0,28771 € | 287,71 € |
| 1.500 | 0,27591 € | 413,87 € |
| 2.500 | 0,26276 € | 656,90 € |
| 3.500 | 0,25503 € | 892,60 € |
| 5.000 | 0,24756 € | 1.237,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

