RNL1C102MDS4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNL1E102MDSBSQ

DigiKey Part Number
RNL1E102MDSBSQ-ND
Manufacturer
Manufacturer Product Number
RNL1E102MDSBSQ
Description
CAP ALUM POLY 1000UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Ripple Current @ High Frequency
5.8 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.184
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,29500 €32,95 €
502,79860 €139,93 €
1002,64510 €264,51 €
5002,38540 €1.192,70 €
1.0002,30493 €2.304,93 €
2.5002,21993 €5.549,83 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €