



RNL1C222MDS1PH | |
|---|---|
DigiKey Part Number | 493-16395-1-ND - Cut Tape (CT) 493-16395-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNL1C222MDS1PH |
Description | CAP ALUM POLY 2200UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNL1C222MDS1PH Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 2200 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,98600 € | 19,86 € |
| 50 | 1,58540 € | 79,27 € |
| 100 | 1,45900 € | 145,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24160 € | 620,80 € |
| 1.000 | 1,17323 € | 1.173,23 € |
| 1.500 | 1,13873 € | 1.708,10 € |
| 2.500 | 1,10031 € | 2.750,77 € |
| 3.500 | 1,07772 € | 3.772,02 € |
| 5.000 | 1,05592 € | 5.279,60 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |




