



RNL1C182MDS1PH | |
|---|---|
DigiKey Part Number | 493-16393-1-ND - Cut Tape (CT) 493-16393-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNL1C182MDS1PH |
Description | CAP ALUM POLY 1800UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNL1C182MDS1PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 8.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,82700 € | 18,27 € |
| 50 | 1,45260 € | 72,63 € |
| 100 | 1,33450 € | 133,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13142 € | 565,71 € |
| 1.000 | 1,06751 € | 1.067,51 € |
| 1.500 | 1,03527 € | 1.552,90 € |
| 2.500 | 0,99935 € | 2.498,38 € |
| 3.500 | 0,97825 € | 3.423,88 € |
| 5.000 | 0,95786 € | 4.789,30 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |


