



RNL1C182MDS1PH | |
|---|---|
DigiKey Part Number | 493-16393-1-ND - Cut Tape (CT) 493-16393-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNL1C182MDS1PH |
Description | CAP ALUM POLY 1800UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNL1C182MDS1PH Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 1800 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,80400 € | 18,04 € |
| 50 | 1,43460 € | 71,73 € |
| 100 | 1,31790 € | 131,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11734 € | 558,67 € |
| 1.000 | 1,05423 € | 1.054,23 € |
| 1.500 | 1,02239 € | 1.533,58 € |
| 2.500 | 0,98692 € | 2.467,30 € |
| 3.500 | 0,96608 € | 3.381,28 € |
| 5.000 | 0,94595 € | 4.729,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


