RL81V101MDN1PX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 9.880
Unit Price: 1,67000 €
Datasheet
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RL81V101MDN1PX

DigiKey Part Number
RL81V101MDN1PX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL81V101MDN1PX
Description
CAP ALUM POLY 100UF 20% 35V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL81V101MDN1PX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
100 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
35 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
25mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL81V101MDN1KXNichicon9.880493-6630-1-ND1,67000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53727 €537,27 €
Manufacturers Standard Package
Unit Price without VAT:0,53727 €
Unit Price with VAT:0,63935 €