



RL81C101MDN1KX | |
|---|---|
DigiKey Part Number | 493-17376-1-ND - Cut Tape (CT) 493-17376-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL81C101MDN1KX |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C101MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,43720 € | 21,86 € |
| 100 | 0,39330 € | 39,33 € |
| 500 | 0,31792 € | 158,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29413 € | 294,13 € |
| 2.000 | 0,27438 € | 548,76 € |
| 3.000 | 0,26440 € | 793,20 € |
| 5.000 | 0,25329 € | 1.266,45 € |
| 7.000 | 0,24676 € | 1.727,32 € |
| 10.000 | 0,24045 € | 2.404,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

