



RL80G561MDN1KX | |
|---|---|
DigiKey Part Number | 493-4015-1-ND - Cut Tape (CT) 493-4015-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80G561MDN1KX |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80G561MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,34690 € | 34,69 € |
| 500 | 0,28254 € | 141,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25790 € | 257,90 € |
| 2.000 | 0,24015 € | 480,30 € |
| 3.000 | 0,23119 € | 693,57 € |
| 5.000 | 0,22121 € | 1.106,05 € |
| 7.000 | 0,21534 € | 1.507,38 € |
| 10.000 | 0,20651 € | 2.065,10 € |
| 12.000 | 0,20621 € | 2.474,52 € |
| 24.000 | 0,19786 € | 4.748,64 € |
| 25.000 | 0,19737 € | 4.934,25 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

