



RL80E821MDNASQ | |
|---|---|
DigiKey Part Number | RL80E821MDNASQ-ND |
Manufacturer | |
Manufacturer Product Number | RL80E821MDNASQ |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80E821MDNASQ Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 6mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,25714 € | 822,85 € |
| Unit Price without VAT: | 0,25714 € |
|---|---|
| Unit Price with VAT: | 0,30600 € |

