560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RL80E561MDNASQPX

DigiKey Part Number
RL80E561MDNASPX-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL80E561MDNASQPX
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL80E561MDNASQPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
6mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,27451 €274,51 €
Manufacturers Standard Package
Unit Price without VAT:0,27451 €
Unit Price with VAT:0,32667 €