Similar
Similar
Similar
Similar




RL80E152MDN1KX | |
|---|---|
DigiKey Part Number | 493-4014-1-ND - Cut Tape (CT) 493-4014-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80E152MDN1KX |
Description | CAP ALUM POLY 1500UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80E152MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,51420 € | 25,71 € |
| 100 | 0,46400 € | 46,40 € |
| 500 | 0,37752 € | 188,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35028 € | 350,28 € |
| 2.000 | 0,32765 € | 655,30 € |
| 3.000 | 0,31623 € | 948,69 € |
| 5.000 | 0,30350 € | 1.517,50 € |
| 7.000 | 0,29602 € | 2.072,14 € |
| 10.000 | 0,28879 € | 2.887,90 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |





