
RKS1D121MCNAHHGS | |
|---|---|
DigiKey Part Number | RKS1D121MCNAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RKS1D121MCNAHHGS |
Description | CAP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 316 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37534 € | 187,67 € |
| Unit Price without VAT: | 0,37534 € |
|---|---|
| Unit Price with VAT: | 0,44665 € |

