150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHT1D151MDN1

DigiKey Part Number
493-3740-ND
Manufacturer
Manufacturer Product Number
RHT1D151MDN1
Description
CAP ALUM POLY 150UF 20% 20V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
RHT1D151MDN1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
435 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.35 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
150 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
20 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.060
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,98000 €9,80 €
500,75980 €37,99 €
1000,69020 €69,02 €
5000,57046 €285,23 €
1.0000,53276 €532,76 €
2.5000,49254 €1.231,35 €
5.0000,46804 €2.340,20 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €