



RHT1C331MDN1PH | |
|---|---|
DigiKey Part Number | RHT1C331MDN1PH-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHT1C331MDN1PH |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RHT1C331MDN1PH Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.75 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58360 € | 291,80 € |
| Unit Price without VAT: | 0,58360 € |
|---|---|
| Unit Price with VAT: | 0,69448 € |

