



RHT1A391MDN1PX | |
|---|---|
DigiKey Part Number | RHT1A391MDN1PX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RHT1A391MDN1PX |
Description | CAP ALUM POLY 390UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RHT1A391MDN1PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 395 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.95 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42775 € | 427,75 € |
| Unit Price without VAT: | 0,42775 € |
|---|---|
| Unit Price with VAT: | 0,50902 € |

