330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 1000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHT1A331MDN1

DigiKey Part Number
493-3737-ND
Manufacturer
Manufacturer Product Number
RHT1A331MDN1
Description
CAP ALUM POLY 330UF 20% 10V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
RHT1A331MDN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
395 mA @ 120 Hz
Ripple Current @ High Frequency
3.95 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,78000 €7,80 €
500,59940 €29,97 €
2000,49455 €98,91 €
6000,43495 €260,97 €
1.0000,41267 €412,67 €
2.6000,37833 €983,66 €
5.0000,35941 €1.797,05 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €