680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RHT0J681MDN1PH

DigiKey Part Number
RHT0J681MDN1PH-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHT0J681MDN1PH
Description
CAP ALUM POLY 680UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
RHT0J681MDN1PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
545 mA @ 120 Hz
Ripple Current @ High Frequency
5.45 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38156 €190,78 €
Manufacturers Standard Package
Unit Price without VAT:0,38156 €
Unit Price with VAT:0,45406 €