



RHS0J821MCN1GS | |
|---|---|
DigiKey Part Number | 493-3773-2-ND - Tape & Reel (TR) 493-3773-1-ND - Cut Tape (CT) 493-3773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS0J821MCN1GS |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS0J821MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 515 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81900 € | 8,19 € |
| 50 | 0,63100 € | 31,55 € |
| 100 | 0,57150 € | 57,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46890 € | 234,45 € |
| 1.000 | 0,43661 € | 436,61 € |
| 1.500 | 0,42031 € | 630,47 € |
| 2.500 | 0,40214 € | 1.005,35 € |
| 3.500 | 0,39147 € | 1.370,14 € |
| 5.000 | 0,38115 € | 1.905,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


