82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA1E820MCN1GS

DigiKey Part Number
RHA1E820MCN1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHA1E820MCN1GS
Description
CAP ALUM POLY 82UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
82 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
38mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64034 €320,17 €
Manufacturers Standard Package
Unit Price without VAT:0,64034 €
Unit Price with VAT:0,76200 €