FPCAP, HA Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPCAP, HA Series 8mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RHA0E821MCN1GS

DigiKey Part Number
493-3760-2-ND - Tape & Reel (TR)
493-3760-1-ND - Cut Tape (CT)
493-3760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHA0E821MCN1GS
Description
CAP ALUM POLY 820UF 20% 2.5V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RHA0E821MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,61500 €6,15 €
500,49840 €24,92 €
1000,44970 €44,97 €
5000,36576 €182,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33930 €339,30 €
2.0000,31733 €634,66 €
3.0000,30624 €918,72 €
5.0000,29388 €1.469,40 €
7.0000,28662 €2.006,34 €
10.0000,27590 €2.759,00 €
12.0000,27507 €3.300,84 €
24.0000,26604 €6.384,96 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €