



RFS1A680MCN1GS | |
|---|---|
DigiKey Part Number | 493-3683-2-ND - Tape & Reel (TR) 493-3683-1-ND - Cut Tape (CT) 493-3683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS1A680MCN1GS |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS1A680MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,44480 € | 22,24 € |
| 100 | 0,40060 € | 40,06 € |
| 500 | 0,32426 € | 162,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30022 € | 300,22 € |
| 2.000 | 0,28024 € | 560,48 € |
| 3.000 | 0,27015 € | 810,45 € |
| 5.000 | 0,25891 € | 1.294,55 € |
| 7.000 | 0,25231 € | 1.766,17 € |
| 10.000 | 0,24593 € | 2.459,30 € |
| 12.000 | 0,24289 € | 2.914,68 € |
| 24.000 | 0,23263 € | 5.583,12 € |
| 25.000 | 0,23208 € | 5.802,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

