



RFS1A100MCN1GB | |
|---|---|
DigiKey Part Number | 493-3682-2-ND - Tape & Reel (TR) 493-3682-1-ND - Cut Tape (CT) 493-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS1A100MCN1GB |
Description | CAP ALUM POLY 10UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 220mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS1A100MCN1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,37700 € | 18,85 € |
| 100 | 0,34500 € | 34,50 € |
| 500 | 0,27406 € | 137,03 € |
| 1.000 | 0,25631 € | 256,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23865 € | 477,30 € |
| 4.000 | 0,22397 € | 895,88 € |
| 6.000 | 0,21657 € | 1.299,42 € |
| 10.000 | 0,20651 € | 2.065,10 € |
| 14.000 | 0,20346 € | 2.848,44 € |
| 20.000 | 0,19878 € | 3.975,60 € |
| 24.000 | 0,19655 € | 4.717,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



