Parametric Equivalent

RFA0J181MCN1GS | |
|---|---|
DigiKey Part Number | RFA0J181MCN1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFA0J181MCN1GS |
Description | CAP ALUM POLY 180UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 339 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCG0J181MCO1GS | Nichicon | 884 | 493-4587-1-ND | 1,60000 € | Parametric Equivalent |
| 6SVPE180M | Panasonic Industry | 10.302 | P16615CT-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32499 € | 324,99 € |
| Unit Price without VAT: | 0,32499 € |
|---|---|
| Unit Price with VAT: | 0,38674 € |



