Parametric Equivalent
Parametric Equivalent




RF80J331MDN1JT | |
|---|---|
DigiKey Part Number | 493-17570-1-ND - Cut Tape (CT) 493-17570-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF80J331MDN1JT |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RF80J331MDN1JT Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.079" (2.00mm) |
Capacitance 330 µF | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF80J331MDN1 | Nichicon | 0 | RF80J331MDN1-ND | 0,26932 € | Parametric Equivalent |
| RF80J331MDN1PX | Nichicon | 0 | RF80J331MDN1PX-ND | 0,28091 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,49000 € | 24,50 € |
| 100 | 0,44170 € | 44,17 € |
| 500 | 0,35858 € | 179,29 € |
| 1.000 | 0,33238 € | 332,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31062 € | 621,24 € |
| 4.000 | 0,29253 € | 1.170,12 € |
| 6.000 | 0,28341 € | 1.700,46 € |
| 10.000 | 0,27324 € | 2.732,40 € |
| 14.000 | 0,26726 € | 3.741,64 € |
| 20.000 | 0,26150 € | 5.230,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


