100 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RF80E101MDN1PX

DigiKey Part Number
493-3804-1-ND - Cut Tape (CT)
493-3804-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF80E101MDN1PX
Description
CAP ALUM POLY 100UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RF80E101MDN1PX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55500 €5,55 €
500,42120 €21,06 €
1000,37870 €37,87 €
5000,30564 €152,82 €
1.0000,28260 €282,60 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,26345 €526,90 €
4.0000,24754 €990,16 €
6.0000,23951 €1.437,06 €
10.0000,23056 €2.305,60 €
14.0000,22531 €3.154,34 €
20.0000,22023 €4.404,60 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €