



RF80E101MDN1 | |
|---|---|
DigiKey Part Number | RF80E101MDN1-ND |
Manufacturer | |
Manufacturer Product Number | RF80E101MDN1 |
Description | CAP ALUM POLY 100UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RF80E101MDN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,26243 € | 839,78 € |
| Unit Price without VAT: | 0,26243 € |
|---|---|
| Unit Price with VAT: | 0,31229 € |

