
RDS1C820MCNAHFGS | |
|---|---|
DigiKey Part Number | RDS1C820MCNAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDS1C820MCNAHFGS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24961 € | 249,61 € |
| Unit Price without VAT: | 0,24961 € |
|---|---|
| Unit Price with VAT: | 0,29704 € |

