
RDS0J151MCNAFEGS | |
|---|---|
DigiKey Part Number | RDS0J151MCNAFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDS0J151MCNAFEGS |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19393 € | 193,93 € |
| Unit Price without VAT: | 0,19393 € |
|---|---|
| Unit Price with VAT: | 0,23078 € |

