
RDS0G331MCNAFEGS | |
|---|---|
DigiKey Part Number | RDS0G331MCNAFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDS0G331MCNAFEGS |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 245 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22141 € | 221,41 € |
| Unit Price without VAT: | 0,22141 € |
|---|---|
| Unit Price with VAT: | 0,26348 € |

