



QYX2A683KTP1FG | |
|---|---|
DigiKey Part Number | QYX2A683KTP1FG-ND |
Manufacturer | |
Manufacturer Product Number | QYX2A683KTP1FG |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX2A683KTP1FG Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.374" L x 0.177" W (9.50mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |

