



QYX2A682JTP | |
|---|---|
DigiKey Part Number | 493-3486-ND |
Manufacturer | |
Manufacturer Product Number | QYX2A682JTP |
Description | CAP FILM 6800PF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX2A682JTP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.236" L x 0.110" W (6.00mm x 2.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1682J000 | TDK | 9.056 | 495-1137-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,15300 € | 15,30 € |
| 500 | 0,12236 € | 61,18 € |
| 1.000 | 0,11293 € | 112,93 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

