



QYX2A474JTP1FG | |
|---|---|
DigiKey Part Number | QYX2A474JTP1FG-ND |
Manufacturer | |
Manufacturer Product Number | QYX2A474JTP1FG |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX2A474JTP1FG Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.650" L x 0.374" W (16.50mm x 9.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |

